Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2200mm H, 400mm W for Use with SIVACON Enclosure

Subtotal (1 unit)*

£274.16

(exc. VAT)

£328.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.16

*price indicative

RS Stock No.:
622-737
Mfr. Part No.:
8MF1240-2UT25-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Lockable

No

Width

400mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON Enclosure

COO (Country of Origin):
DE
The Siemens Door half is a premium solution designed to enhance the safety and aesthetics of electrical installations. Crafted with a sturdy steel and glass combination, it not only promises durability but also features an elegant powder-coated finish that complements various environments. This product is equipped with an inspection window, ensuring visibility of internal components without compromising on protection. Designed for efficient use, its left-opening mechanism and the specified RAL 7035 light grey colour provide both functionality and visual appeal. Ideal for both industrial and commercial applications, it adheres to stringent IP55 protection standards, guaranteeing reliable performance in demanding conditions.

Built to withstand harsh environments with an IP55 protection rating
Offers visibility into the installation via an integrated inspection window
Features a stylish finish with powder coating for enhanced longevity
Left opening design caters to specific spatial requirements
Light grey RAL 7035 colour seamlessly integrates into various settings
Constructed from a robust steel and glass material for superior strength
Perfect for industrial applications where safety and visibility are paramount

Related links