Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 400mm W for Use with Ventilation Openings
- RS Stock No.:
- 622-775
- Mfr. Part No.:
- 8MF1240-2UT25-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£209.16
(exc. VAT)
£250.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.16 |
*price indicative
- RS Stock No.:
- 622-775
- Mfr. Part No.:
- 8MF1240-2UT25-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 400mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Ventilation Openings | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 400mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Ventilation Openings | ||
- COO (Country of Origin):
- DE
The Siemens Door half from Siemens designed for optimal functionality and durability, catering specifically to the needs of industrial environments. With its robust steel construction and left-opening design, this product not only enhances the aesthetic appeal but also provides vital ventilation for equipment housed within. The IP40 protection rating ensures that the components remain safe from dust ingress while maintaining safety class 1 standards. Its powder-coated surface in light grey (RAL 7035) adds both style and resilience to withstand environmental challenges. An ideal solution for those seeking a combination of practicality and elegance in their installations, this product exemplifies Siemens' commitment to quality and innovation in electrical engineering solutions.
Engineered with a left opening mechanism for easy access
Constructed from high quality steel for long lasting performance
Features ventilation openings to promote air circulation
Boasts a powder coated surface for enhanced protection against wear and tear
Complies with IP40 protection standards for dust resistance
Exhibits safety class 1 for added assurance in operation
Presented in a light grey finish that complements industrial decor
Constructed from high quality steel for long lasting performance
Features ventilation openings to promote air circulation
Boasts a powder coated surface for enhanced protection against wear and tear
Complies with IP40 protection standards for dust resistance
Exhibits safety class 1 for added assurance in operation
Presented in a light grey finish that complements industrial decor
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Cut Out For Filter Fan
