Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 300mm W for Use with Ventilation Openings

Subtotal (1 unit)*

£196.66

(exc. VAT)

£235.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£196.66

*price indicative

RS Stock No.:
622-732
Mfr. Part No.:
8MF1230-2UT25-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

300mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

Ventilation Openings

COO (Country of Origin):
DE
The Siemens Door half is expertly designed for SIVACON, featuring ventilation openings and a sleek powder-coated surface that complements any environment. With a height of 2200 mm and a width of 300 mm, it offers ample coverage while ensuring easy access. Constructed from durable steel and equipped with an IP40 protection rating, this product ensures safety and reliability in various applications. The left opening direction adds to its user-friendly design, making it an ideal choice for professionals seeking efficiency and practicality in their installations. In addition, the light grey RAL 7035 finish not only enhances the aesthetic appeal but also ensures a harmonious integration into existing setups. Whether as part of a new project or an upgrade, this product holds great value with its thoughtful engineering and robust specifications.

Designed specifically for SIVACON applications
Robust steel construction ensures durability over time
Incorporates ventilation openings for better airflow management
Powder coated light grey finish offers a modern aesthetic
Meets IP40 protection standards for increased safety
Features a convenient left opening direction for user ease
Complies with safety class 1 for superior protection

Related links