Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 450mm W for Use with Ventilation Openings
- RS Stock No.:
- 622-398
- Mfr. Part No.:
- 8MF1070-2UT25-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£209.99
(exc. VAT)
£251.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.99 |
*price indicative
- RS Stock No.:
- 622-398
- Mfr. Part No.:
- 8MF1070-2UT25-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 450mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Ventilation Openings | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 450mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Ventilation Openings | ||
- COO (Country of Origin):
- DE
The Siemens Door half exemplifies exceptional engineering, designed to integrate seamlessly into various environments. Featuring a sleek powder-coated finish in light grey, it not only enhances aesthetic appeal but also provides durability and protection with an IP40 rating. The left-opening design, measuring 2000 mm in height and 450 mm in width, allows for efficient space utilisation while accommodating essential ventilation openings to promote airflow. This product is suitable for a diverse range of applications, ensuring reliability and safety in operation. With a protection class of 1, it meets stringent safety requirements, making it an ideal choice for professional settings.
Designed with ventilation openings for improved air circulation
Light grey powder coated finish enhances visual appeal and durability
Left opening configuration provides flexible installation options
Constructed from high quality steel for enhanced longevity
Rated with IP40 protection class, ensuring reliable performance in various conditions
Meets safety standards with an operating resource protection class of 1
Light grey powder coated finish enhances visual appeal and durability
Left opening configuration provides flexible installation options
Constructed from high quality steel for enhanced longevity
Rated with IP40 protection class, ensuring reliable performance in various conditions
Meets safety standards with an operating resource protection class of 1
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Ventilation Openings
