Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 800mm W for Use with Ventilation Openings

Subtotal (1 unit)*

£260.82

(exc. VAT)

£312.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.82

*price indicative

RS Stock No.:
622-708
Mfr. Part No.:
8MF1080-2UT25-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

800mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Ventilation Openings

COO (Country of Origin):
DE
The Siemens Door half is expertly designed to combine functionality with a sleek aesthetic. Built with ventilation openings, it ensures optimal airflow in various environments while maintaining an IP40 protection class. Standing at a height of 2000 mm and a width of 800 mm, this left-opening door half is crafted from robust steel, offering not only durability but also modern appeal with its powder-coated finish in light grey, RAL 7035. This product is ideal for utilising in settings where safety and accessibility are paramount, embodying a perfect fusion of practicality and sophisticated design.

Designed with ventilation openings for effective air circulation
Powder coated surface enhances resistance to wear and tear
Constructed from high quality steel for long lasting durability
IP40 rating provides reliable protection against solid objects
Left opening orientation allows for convenient access
Modern RAL 7035 colour seamlessly fits into various environments
Protection class 1 ensures safety and compliance
Ideal for use in both industrial and commercial applications

Related links