Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 600mm W for Use with Ventilation Openings
- RS Stock No.:
- 622-505
- Mfr. Part No.:
- 8MF1260-2UT25-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£243.32
(exc. VAT)
£291.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.32 |
*price indicative
- RS Stock No.:
- 622-505
- Mfr. Part No.:
- 8MF1260-2UT25-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 600mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Ventilation Openings | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 600mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Ventilation Openings | ||
- COO (Country of Origin):
- DE
The Siemens Door half designed with functionality and durability in mind, ideal for various industrial applications. With ventilation openings that promote air circulation, this product ensures optimal performance even in challenging environments. Constructed from robust steel and finished with a powder-coated surface in light grey, it meets the standards of both aesthetic appeal and mechanical strength. This door half features an opening direction to the left, making it an excellent choice for configurations that require accessibility without compromising safety. Furthermore, it boasts a protection class rating of IP40, ensuring reliable operation under a range of conditions while maintaining a sophisticated look. This product is a testament to quality engineering, encapsulating sophisticated design and practical functionality.
Ventilation openings enhance air flow and aid in temperature regulation
Left hand opening direction facilitates convenient access in tight spaces
Durable steel construction ensures a long lasting and robust design
Powder coated finish provides added resistance against wear and corrosion
Light grey colour seamlessly integrates into various environments
IP40 rating protects against solids, ensuring reliability across diverse applications
Designed to meet safety class requirements for operational security
Left hand opening direction facilitates convenient access in tight spaces
Durable steel construction ensures a long lasting and robust design
Powder coated finish provides added resistance against wear and corrosion
Light grey colour seamlessly integrates into various environments
IP40 rating protects against solids, ensuring reliability across diverse applications
Designed to meet safety class requirements for operational security
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Cut Out For Filter Fan
