Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 500mm W for Use with Ventilation Openings

Subtotal (1 unit)*

£233.32

(exc. VAT)

£279.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£233.32

*price indicative

RS Stock No.:
622-665
Mfr. Part No.:
8MF1250-2UT25-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

500mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

Ventilation Openings

COO (Country of Origin):
DE
The Siemens Door half from Siemens is engineered for excellence and functionality, making it a pivotal component in various industrial settings. With its robust steel construction and thoughtful design, this product caters seamlessly to diverse operational needs. The inclusion of ventilation openings ensures optimal airflow, while the IP40 protection class guarantees reliable performance in challenging environments. Tailored for both aesthetic appeal and practical use, this door half is powder-coated in a light grey RAL 7035, blending seamlessly into any workspace. Its left-handed opening direction adds to its versatility, making it ideal for various installations. Designed with safety and efficiency in mind, this door half stands as a testament to Siemens' commitment to quality.

Crafted from durable steel for enhanced longevity
Ventilation openings promote effective airflow management
Aesthetically pleasing powder coated finish for a professional appearance
IP40 rating offers protection from solid objects, maximising durability
Left handed opening direction allows for flexible installation options
Light grey RAL 7035 colour integrates with a variety of environments

Related links