Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles

Subtotal (1 unit)*

£302.49

(exc. VAT)

£362.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£302.49

*price indicative

RS Stock No.:
626-735
Mfr. Part No.:
8MF1060-2UT15-3BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Width

600mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Sivacon 8MF1 Sytsem Cubicles

COO (Country of Origin):
DE
The Siemens door is meticulously engineered for the SIVACON range, offering both functionality and aesthetic appeal. Designed with a left-opening mechanism, it features a cutout for a filter fan, ensuring optimal ventilation while maintaining a sleek appearance in light grey RAL 7035. Constructed from robust steel, this door meets rigorous safety standards, classified under protection class 1. Its powder-coated surface not only enhances durability but also provides a professional finish suitable for various industrial environments. The door's size, measuring 2000 mm in height and 600 mm in width, makes it a versatile choice for different applications. SIVACON is committed to delivering high-quality solutions that adapt to user needs, and this product exemplifies that dedication.

Ventilation option included for improved air circulation
Designed for safety with a reliable protection class
Constructed from steel to ensure long-lasting performance
Elegant powder-coated finish enhances environmental compatibility
Tailored specifically for SIVACON applications
Left-hand opening for user-friendly access

Related links