Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-727
- Mfr. Part No.:
- 8MF1050-2UT25-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£218.32
(exc. VAT)
£261.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.32 |
*price indicative
- RS Stock No.:
- 626-727
- Mfr. Part No.:
- 8MF1050-2UT25-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 500mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 500mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens Door Half is expertly crafted to meet the demanding needs of industrial environments. With its robust steel construction and precision design featuring a cut-out for a filter fan, this product seamlessly combines functionality with stylish aesthetics. Standing tall at 2000 mm and a width of 500 mm, it designed for easy access and optimal ventilation, making it an essential component for efficient machinery operation. Finished in a light grey RAL 7035 powder-coating, it not only excels in performance but also enhances the visual appeal of your workspace. Its reliable protection class 1 ensures safety and compliance in all operational conditions, making it a trusted choice for professionals.
Designed specifically for use with Siemens equipment, ensuring compatibility
The powder-coated surface promotes longevity and resistance to wear
Left-opening door allows for versatile installation options
Built-in ventilation features enhance airflow and device cooling
Protection class safety class 1 provides reassurance for operational safety
Light grey RAL 7035 colour integrates well within various environments
Audited production ensures consistent quality and reliability in performance
The powder-coated surface promotes longevity and resistance to wear
Left-opening door allows for versatile installation options
Built-in ventilation features enhance airflow and device cooling
Protection class safety class 1 provides reassurance for operational safety
Light grey RAL 7035 colour integrates well within various environments
Audited production ensures consistent quality and reliability in performance
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 450mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
