Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-599
- Mfr. Part No.:
- 8MF1040-2UT25-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£208.33
(exc. VAT)
£250.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.33 |
*price indicative
- RS Stock No.:
- 626-599
- Mfr. Part No.:
- 8MF1040-2UT25-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door half is expertly crafted to enhance functionality and aesthetics in any industrial setting. Designed with a cut-out for a filter fan, it ensures optimal ventilation while maintaining a sleek appearance. Standing at an impressive height of 2000 mm and a width of 400 mm, this left-opening door half is finished in a light grey RAL 7035 powder coating. Specifically engineered to meet protection class safety standards, this product amalgamates robust construction with practical design elements, making it an ideal choice for modern industrial applications. Experience reliability with this innovative product which is well-suited for various installation environments.
Features a left-opening design for easy accessibility
Constructed from high-quality steel for durability
Powder-coated surface ensures a long-lasting finish
Incorporates ventilation provisions to maintain optimal air flow
Designed to enhance safety with protection class 1 compliance
Offers a sleek and professional aesthetic in light grey
Provides flexibility with EMC version option available
Supports efficient use of space in control cabinets
Constructed from high-quality steel for durability
Powder-coated surface ensures a long-lasting finish
Incorporates ventilation provisions to maintain optimal air flow
Designed to enhance safety with protection class 1 compliance
Offers a sleek and professional aesthetic in light grey
Provides flexibility with EMC version option available
Supports efficient use of space in control cabinets
Related links
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
