Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 450mm W for Use with Cut Out For Filter Fan
- RS Stock No.:
- 622-697
- Mfr. Part No.:
- 8MF1070-2UT25-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£209.99
(exc. VAT)
£251.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.99 |
*price indicative
- RS Stock No.:
- 622-697
- Mfr. Part No.:
- 8MF1070-2UT25-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 450mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Cut Out For Filter Fan | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 450mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cut Out For Filter Fan | ||
- COO (Country of Origin):
- DE
The Siemens Door half designed to enhance the functionality of your SIVACON systems. With a robust steel construction, it offers a reliable solution for access management and protection in electrical installations. The clever design incorporates a cut-out for a filter fan, ensuring effective ventilation while maintaining a sleek profile. Measuring 2000 mm in height and 450 mm in width, this door half ensures compatibility with existing frameworks. The light grey RAL 7035 finish not only adds a modern aesthetic but also contributes to an environment of safety and durability. This product is suitable for environments requiring protection class 1, making it an indispensable component for reliable operation in any industrial setting.
Constructed from high quality steel for enhanced durability
Designed specifically for efficient ventilation with integrated features
Modern light grey finish complements a variety of settings
Optimised dimensions ensure a perfect fit for existing installations
Protection class 1 ensures safety in operational environments
The left opening direction provides easy access and usability
Designed specifically for efficient ventilation with integrated features
Modern light grey finish complements a variety of settings
Optimised dimensions ensure a perfect fit for existing installations
Protection class 1 ensures safety in operational environments
The left opening direction provides easy access and usability
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with Cut Out For Filter Fan
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
