Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-550
- Mfr. Part No.:
- 8MF1040-2UT15-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£268.32
(exc. VAT)
£321.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.32 |
*price indicative
- RS Stock No.:
- 626-550
- Mfr. Part No.:
- 8MF1040-2UT15-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door is a meticulously engineered solution designed for superior functionality and aesthetics in various industrial settings. Tailored for seamless integration, this left-opening door boasts ventilation options that enhance airflow while safeguarding internal components. With a robust steel construction and a sleek powder-coated finish in light grey (RAL 7035), it exudes durability and modernity. Safety is paramount, characterised by its protection class 1, ensuring reliable functionality under various operational conditions. This versatile product not only meets the demanding standards of the industry but also offers ease of use and maintenance, making it an indispensable addition for professionals seeking quality and efficiency in their installations.
Constructed from high-quality steel to ensure longevity
Features an elegant and powder-coated finish for enhanced aesthetics
Equipped with ventilation options suitable for various applications
Designed for left-side opening, allowing for flexible installation
Meets protection class 1 standards for reliable operational safety
RAL 7035 colour provides a contemporary look that fits well in diverse environments
Offers straightforward access for maintenance and operational needs
Features an elegant and powder-coated finish for enhanced aesthetics
Equipped with ventilation options suitable for various applications
Designed for left-side opening, allowing for flexible installation
Meets protection class 1 standards for reliable operational safety
RAL 7035 colour provides a contemporary look that fits well in diverse environments
Offers straightforward access for maintenance and operational needs
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
