Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-868
- Mfr. Part No.:
- 8MF1060-2UT14-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£302.49
(exc. VAT)
£362.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £302.49 |
*price indicative
- RS Stock No.:
- 626-868
- Mfr. Part No.:
- 8MF1060-2UT14-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF1 | |
| Width | 600mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF1 | ||
Width 600mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens ventilated door designed for efficient access to electrical equipment. With a robust steel construction, this product offers not only functionality but also a sleek appearance in light grey, adhering to the RAL 7035 standard. Its thoughtful design incorporates ventilation openings to ensure optimal airflow, while the right opening direction provides ease of use and access in various installations. Perfect for environments requiring a precise balance of safety and aesthetic appeal, this door enhances the overall integrity of your electrical setups. Additionally, its compliance with IP40 protection class guarantees effective resistance against solid contaminants, making it a reliable choice for demanding operational contexts.
Ventilation openings promote enhanced air circulation
The right opening direction facilitates easy access to equipment
Compatibility with protection class IP40 ensures robust performance
Constructed from durable steel for long-lasting reliability
Powder-coated surface offers excellent resistance to wear and corrosion
Designed with a modern aesthetic to suit various environments
Test certificates ensure compliance with industry standards
Safety class 1 guarantees optimal protection for users
The right opening direction facilitates easy access to equipment
Compatibility with protection class IP40 ensures robust performance
Constructed from durable steel for long-lasting reliability
Powder-coated surface offers excellent resistance to wear and corrosion
Designed with a modern aesthetic to suit various environments
Test certificates ensure compliance with industry standards
Safety class 1 guarantees optimal protection for users
Related links
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
