Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-954
- Mfr. Part No.:
- 8MF1030-2UT14-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£251.66
(exc. VAT)
£301.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £251.66 |
*price indicative
- RS Stock No.:
- 626-954
- Mfr. Part No.:
- 8MF1030-2UT14-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF1 | |
| Width | 300mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF1 | ||
Width 300mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door is part of the SIVACON series, tailored for modern industrial applications. With a thoughtful design featuring ventilation openings, it ensures an optimal environment for your equipment. Its high-quality powder-coated surface not only enhances durability but also provides a refined aesthetic, making it a perfect fit for various settings. Measuring 2000 mm in height and 300 mm in width, this door offers ample access while maintaining a compact profile. The right-opening design is ideal for efficient use of space, while the light grey RAL 7035 finish seamlessly integrates into both contemporary and traditional environments. Designed with protection class IP40 and safety class 1, it ensures reliable performance and safety standards that you can trust for your operations.
The door is specifically designed to enhance airflow within your setup
Its powder-coated surface offers superior resistance to environmental wear and tear
The light grey colour complements various design themes in industrial spaces
Crafted from robust steel, this door combines strength with a refined appearance
Complies with stringent safety standards to ensure peace of mind in your operations
The compact dimensions make it suitable for applications with limited space
The user-friendly right-hand opening direction facilitates easy access
Its powder-coated surface offers superior resistance to environmental wear and tear
The light grey colour complements various design themes in industrial spaces
Crafted from robust steel, this door combines strength with a refined appearance
Complies with stringent safety standards to ensure peace of mind in your operations
The compact dimensions make it suitable for applications with limited space
The user-friendly right-hand opening direction facilitates easy access
Related links
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
