Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-675
- Mfr. Part No.:
- 8MF1050-2UT14-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£280.82
(exc. VAT)
£336.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.82 |
*price indicative
- RS Stock No.:
- 626-675
- Mfr. Part No.:
- 8MF1050-2UT14-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF1 | |
| Width | 500mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF1 | ||
Width 500mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door designed to offer a perfect blend of functionality and style, providing effective ventilation while maintaining a sleek appearance. The right-opening design ensures ease of access, while the powder-coated surface in light grey (RAL 7035) adds to its aesthetic appeal. Standing at a height of 2000 mm and a width of 500 mm, this robust steel door is crafted to meet the demands of various environments. With an IP40 protection class, it ensures reliability and safety in operation, making it an ideal choice for industrial applications. Engineered for durability, this product embodies quality and innovation, embodying the ethos of siemens in providing excellent electrical solutions.
Right-opening design facilitates easy access and operation
Crafted from high-quality steel for robust durability
IP40 rating ensures protection against solid objects and limited moisture ingress
Light grey finish offers a modern look suitable for various settings
Ventilation openings enhance air circulation, promoting a more efficient environment
Designed to comply with safety class 1 standards for enhanced reliability
Powder-coated surface provides an added layer of protection and aesthetic appeal
Crafted from high-quality steel for robust durability
IP40 rating ensures protection against solid objects and limited moisture ingress
Light grey finish offers a modern look suitable for various settings
Ventilation openings enhance air circulation, promoting a more efficient environment
Designed to comply with safety class 1 standards for enhanced reliability
Powder-coated surface provides an added layer of protection and aesthetic appeal
Related links
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
