Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-808
- Mfr. Part No.:
- 8MF1050-2UT15-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£294.99
(exc. VAT)
£353.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £294.99 |
*price indicative
- RS Stock No.:
- 626-808
- Mfr. Part No.:
- 8MF1050-2UT15-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF1 | |
| Width | 500mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF1 | ||
Width 500mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door combines practicality and aesthetic appeal with its left-opening design and ventilated construction. Ideal for environments requiring effective thermal management, this door is crafted from robust steel and features a sleek light grey finish in RAL 7035. With dimensions of 2000 mm in height and 500 mm in width, it offers a perfect balance between form and functionality. Designed with safety in mind, it has a protection class rating of IP20 and belongs to safety class 1. This product not only meets industry standards but also enhances the look of any installation while ensuring reliable performance. Easy to install and maintain, the SIVACON door is a smart choice for modern electrical systems where efficiency and safety are paramount.
Features ventilation openings to aid in heat dissipation
Constructed from durable steel for longevity and resilience
Includes a powder-coated finish for enhanced aesthetic appeal
Rated for IP20 protection, assuring reliable performance in various environments
Safety class 1 designation offers peace of mind regarding user safety
Light grey colour scheme integrates seamlessly with contemporary interiors
Designed for ease of access with a left-opening mechanism, improving usability
Weighs 16 kg, providing a stable and secure installation
EMC version facilitates uninterrupted operation in electrically sensitive environments
Constructed from durable steel for longevity and resilience
Includes a powder-coated finish for enhanced aesthetic appeal
Rated for IP20 protection, assuring reliable performance in various environments
Safety class 1 designation offers peace of mind regarding user safety
Light grey colour scheme integrates seamlessly with contemporary interiors
Designed for ease of access with a left-opening mechanism, improving usability
Weighs 16 kg, providing a stable and secure installation
EMC version facilitates uninterrupted operation in electrically sensitive environments
Related links
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
