Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-538
- Mfr. Part No.:
- 8MF1030-2UT15-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£268.32
(exc. VAT)
£321.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.32 |
*price indicative
- RS Stock No.:
- 626-538
- Mfr. Part No.:
- 8MF1030-2UT15-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF1 | |
| Width | 300mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF1 | ||
Width 300mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door solution offers a perfect blend of functionality and elegance, designed for environments that require reliable protection without compromising on aesthetics. The product features a ventilated design that promotes optimal airflow, crucial for electronic installations. With a sturdy construction tailored from high-quality steel, it guarantees enhanced durability and structural integrity, securing your systems effectively. Its light grey finish not only aligns with modern design preferences but also ensures compatibility with various settings. The left-opening door mechanism is intuitive and user-friendly, facilitating effortless access while adhering to safety standards. Benefitting from an IP20 rating, this door product is apt for internal use, making it an ideal choice for commercial and industrial applications. Experience ease of installation and maintenance, further amplifying its practicality for diverse operational needs.
Designed with integrated ventilation openings to enhance airflow
Utilises a powder-coated surface for increased resistance to wear and corrosion
Crafted from robust steel for outstanding durability and long-lasting performance
Features a left-sided door opening for easy accessibility in tight spaces
Complies with safety class requirements to ensure electrical safety standards
Offers a clean, contemporary look with its modern RAL colour finish
Lightweight construction simplifies installation and handling
Utilises a powder-coated surface for increased resistance to wear and corrosion
Crafted from robust steel for outstanding durability and long-lasting performance
Features a left-sided door opening for easy accessibility in tight spaces
Complies with safety class requirements to ensure electrical safety standards
Offers a clean, contemporary look with its modern RAL colour finish
Lightweight construction simplifies installation and handling
Related links
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Cubicle Interior
