Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles

Subtotal (1 unit)*

£324.99

(exc. VAT)

£389.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£324.99

*price indicative

RS Stock No.:
626-557
Mfr. Part No.:
8MF1060-2UT25-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Width

600mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Sivacon 8MF1 Sytsem Cubicles

COO (Country of Origin):
DE
The Siemens door half model is a robust and reliable solution, designed specifically for environments requiring enhanced protection and accessibility. Featuring a powder-coated finish in light grey, it offers not just aesthetic appeal but also durability against various environmental factors. Its spacious dimensions, with a height of 2000 mm and width of 600 mm, make it an ideal choice for installation in industrial settings. The left-opening door is equipped with an inspection window, allowing for easy monitoring while maintaining safety standards. With an ingress protection rating of IP55, the door shields against dust and water, ensuring longevity and maintaining functionality over time.

Designed with an inspection window for convenient monitoring
Constructed from sturdy steel and glass for enhanced durability
Powder-coated surface for improved resistance to environmental factors
IP55 protection rating ensures suitability for challenging environments
Light grey colour complements contemporary industrial aesthetics
Designed specifically for easy accessibility with a left-opening mechanism
Lightweight at 18 kg, facilitating straightforward installation
Safety class 1 rating confirms its compliance with stringent safety norms

Related links