Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 800mm W for Use with SIVACON Enclosure
- RS Stock No.:
- 622-406
- Mfr. Part No.:
- 8MF1080-2UT25-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£366.65
(exc. VAT)
£439.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £366.65 |
*price indicative
- RS Stock No.:
- 622-406
- Mfr. Part No.:
- 8MF1080-2UT25-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 800mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 800mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Door half designed with functionality and reliability in mind. Featuring an inspection window, it offers accessibility without compromising on safety and protection. With a robust powder-coated surface, this model is crafted to withstand harsh environments while maintaining a sleek appearance. The left-opening mechanism facilitates easy access, making it an ideal choice for various applications. Its compliance with IP55 rating ensures that it remains dust-tight and protected against water splashes, ensuring longevity in outdoor settings. Constructed from steel and glass, the product boasts both durability and aesthetic appeal, making it suitable for industrial environments where operational integrity is paramount.
IP55 rating for enhanced protection against environmental factors
Left opening design allows for convenient access
Powder coated finish to enhance durability and resistance to wear
Inspection window provides visibility for quick checks
Constructed from high quality steel and glass for a sturdy build
Light grey colour complements a range of industrial settings
Meets safety standards with protection class 1 for added security
Designed to accommodate various ventilation needs with a versatile layout
Left opening design allows for convenient access
Powder coated finish to enhance durability and resistance to wear
Inspection window provides visibility for quick checks
Constructed from high quality steel and glass for a sturdy build
Light grey colour complements a range of industrial settings
Meets safety standards with protection class 1 for added security
Designed to accommodate various ventilation needs with a versatile layout
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON Enclosure
