Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 900mm W for Use with SIVACON Enclosure
- RS Stock No.:
- 622-514
- Mfr. Part No.:
- 8MF1090-2UT25-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£389.98
(exc. VAT)
£467.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £389.98 |
*price indicative
- RS Stock No.:
- 622-514
- Mfr. Part No.:
- 8MF1090-2UT25-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 900mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 900mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Robust door half integrates functionality with modern design. It features a left-opening inspection window, ensuring compliance with the highest protection standards, including IP55. Crafted from steel with a powder-coated finish, its elegant light grey colour (RAL 7035) is both visually appealing and durable. Ideal for safeguarding electrical components, this door half not only enhances operational efficiency but also provides reliable protection, making it a vital addition to any industrial setup. With a height of 2000 mm and a width of 900 mm, it suits various environments while maintaining a lightweight profile, allowing for easy installation and access.
Includes an inspection window for easy monitoring
Designed with IP55 protection for dust and moisture resistance
Constructed from high quality steel and glass for durability
Features a left opening mechanism to facilitate easy access
Complies with safety class 1 to ensure operational safety
Finished in a light grey powder coating for enhanced aesthetics
Supports streamlined ventilation and viewing door configurations if required
Lightweight design allows for uncomplicated installation
Conforms to the latest environmental standards for minimal impact
Designed with IP55 protection for dust and moisture resistance
Constructed from high quality steel and glass for durability
Features a left opening mechanism to facilitate easy access
Complies with safety class 1 to ensure operational safety
Finished in a light grey powder coating for enhanced aesthetics
Supports streamlined ventilation and viewing door configurations if required
Lightweight design allows for uncomplicated installation
Conforms to the latest environmental standards for minimal impact
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
