Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2200mm H, 500mm W for Use with SIVACON Enclosure

Subtotal (1 unit)*

£372.49

(exc. VAT)

£446.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£372.49

*price indicative

RS Stock No.:
622-752
Mfr. Part No.:
8MF1250-2UT14-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Lockable

No

Width

500mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON Enclosure

COO (Country of Origin):
DE
The Siemens Robust door designed is tailored specifically for users seeking reliability and performance in demanding environments. Featuring an inspection window, this door merges functionality with an aesthetic appeal, crafted to offer an unobstructed view while securing essential components. With a focus on protection, the door boasts an IP55 rating, ensuring it withstands dust and water ingress, making it ideal for industrial settings. The high-quality powder-coated finish in light grey not only enhances the product's visual appeal but also contributes to its durability. With a height of 2200 mm and a width of 500 mm, this door is built to accommodate various installations, exemplifying the perfect blend of practicality and sophisticated engineering.

The door is designed with a right hand opening for convenient access
Constructed from steel and glass for optimal strength and visibility
Rated with protection class 1 for enhanced safety
This model does not include ventilation, ensuring a sealed environment
Viewing doors are included, allowing for easy monitoring of enclosed equipment

Related links