Siemens 8MF12 Series Steel RAL 7035 Ventilated Door, 2200mm H, 800mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-351
- Mfr. Part No.:
- 8MF1280-2UT15-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£340.82
(exc. VAT)
£408.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £340.82 |
*price indicative
- RS Stock No.:
- 625-351
- Mfr. Part No.:
- 8MF1280-2UT15-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF12 | |
| Width | 800mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF12 | ||
Width 800mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door offers a robust and stylish solution for electrical installations, specifically designed for those seeking quality and reliability. With this model, users can benefit from a left-opening door equipped with ventilation openings catering to essential airflow for internal components. Constructed from durable steel and finished in a powder-coated light grey, it not only ensures durability but also integrates seamlessly into various environments. Protection class 1 enhances safety while its elegant design meets modern aesthetic demands. This product supports a wide range of applications thanks to its functional, user-centric design, making it an indispensable component for any electrical setup.
Left-opening design enhances accessibility and convenience
Ventilation openings support optimal airflow for heat dissipation
Constructed from high-quality steel ensuring long-lasting structural integrity
Powder-coated surface adds a layer of protection while providing an attractive appearance
Features a light grey RAL colour, aligning with contemporary design trends
IP protection class ensures environmental readiness against dust and water splashes
Ventilation openings support optimal airflow for heat dissipation
Constructed from high-quality steel ensuring long-lasting structural integrity
Powder-coated surface adds a layer of protection while providing an attractive appearance
Features a light grey RAL colour, aligning with contemporary design trends
IP protection class ensures environmental readiness against dust and water splashes
Related links
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON 8MF1
