Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-673
- Mfr. Part No.:
- 8MF1050-2UT14-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£283.32
(exc. VAT)
£339.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £283.32 |
*price indicative
- RS Stock No.:
- 626-673
- Mfr. Part No.:
- 8MF1050-2UT14-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 500mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 500mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door from the SIVACON series designed to provide a reliable and secure access solution for your installations. Combining robust construction with a sleek aesthetic, it offers optimal protection against external elements while maintaining a professional appearance. The surface is expertly powder-coated in light grey, ensuring durability and resistance to wear, perfect for commercial and industrial environments. With a height of 2000 mm and a width of 500 mm, this door fits seamlessly into a variety of applications, providing peace of mind with its IP55 protection rating. This product is crafted from high-quality steel, embodying strength and resilience, making it an ideal choice for facilities requiring secure and efficient access control.
Engineered for easy integration into existing systems
Offers high resistance to environmental factors with IP55 rating
Features a right-opening design for efficient access
Constructed from durable steel for long-lasting performance
Light grey powder-coated finish enhances aesthetic appeal
Safety class 1 ensures a reliable protection mechanism
No viewing door maintains a clean and uncluttered appearance
Lightweight at just 14 kg, making installation straightforward
Offers high resistance to environmental factors with IP55 rating
Features a right-opening design for efficient access
Constructed from durable steel for long-lasting performance
Light grey powder-coated finish enhances aesthetic appeal
Safety class 1 ensures a reliable protection mechanism
No viewing door maintains a clean and uncluttered appearance
Lightweight at just 14 kg, making installation straightforward
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
