Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-912
- Mfr. Part No.:
- 8MF1040-2UT14-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£284.16
(exc. VAT)
£340.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £284.16 |
*price indicative
- RS Stock No.:
- 626-912
- Mfr. Part No.:
- 8MF1040-2UT14-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door combines functionality and aesthetic appeal, crafted for optimal performance in electrical installations. This expertly designed right-hand ventilated door adheres to the highest standards of safety and efficiency, ensuring relevance in modern infrastructure. Constructed from robust steel, it features a stylish light grey, powder-coated finish that not only enhances its visual appeal but also ensures durability in demanding environments. With an IP20 protection class, this product is built to safeguard internal components while allowing for adequate ventilation. Whether for commercial or industrial use, this door exemplifies a balance of practical utility and modern design, making it an ideal choice for users looking for reliability and quality.
Offers a right-hand opening for convenient access
Constructed from high-quality steel for enhanced durability
The light grey powder-coated finish provides a sleek appearance
IP20 protection ensures safety and prevents ingress of solid objects
Ventilation openings promote optimal airflow for sensitive equipment
Designed with a safety class one rating for added assurance in operation
Constructed from high-quality steel for enhanced durability
The light grey powder-coated finish provides a sleek appearance
IP20 protection ensures safety and prevents ingress of solid objects
Ventilation openings promote optimal airflow for sensitive equipment
Designed with a safety class one rating for added assurance in operation
Related links
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
