Eaton xEnergy Basic Series Lockable Steel White RAL 9016 Single Door, 2.06 m H, 600mm W, 45 mm D, 45 mm L for Use with

Subtotal (1 unit)*

£222.63

(exc. VAT)

£267.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£222.63

*price indicative

RS Stock No.:
243-769
Mfr. Part No.:
106429 BPZ-DT-600/20-L-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Door

Door Type

Single Door

Series

xEnergy Basic

Lockable

Yes

Handle Included

No

Width

600mm

Height

2.06m

Depth

45mm

Length

45mm

Material

Steel

Colour

White

RAL Code

White RAL 9016

IP Rating

IP30

For Use With

Service distribution board IVS, Floor Standing Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Basic LV systems low voltage switchgear is designed to provide unparalleled reliability and functionality for modern electrical distribution needs. With its sleek glass door design and floor-standing capabilities, this model effortlessly combines aesthetic appeal with robust performance. Measuring 2060 mm in height and 600 mm in width, it is perfect for installations requiring efficient space management. Constructed from durable sheet steel and safety glass, it ensures compliance with stringent standards while offering a modern touch to electrical setups. The transparent panels allow for easy visibility of the internal components, enhancing user accessibility while ensuring optimal protection and safety throughout its operation.

Offers a stylish glass door that complements contemporary environments

Features a 3-point turn lock with a roller lever lock for enhanced security

Mounting from the front allows rapid installation and accessibility

The door opening angle of 167° provides ease of use in tight spaces

Powder coating enhances durability and resistance to environmental factors

IP30 rating ensures suitable protection against solid objects

Includes options for right or left hinges to suit varied installation requirements

Lightweight design facilitates straightforward placement and relocation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy