Eaton xEnergy Basic Series Lockable Steel White RAL 9016 Single Door, 1.76 m H, 400mm W, 45 mm D, 45 mm L for Use with

Subtotal (1 unit)*

£213.56

(exc. VAT)

£256.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£213.56

*price indicative

RS Stock No.:
243-556
Mfr. Part No.:
102461 BPZ-DT-400/17-P-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Single Door

Product Type

Enclosure Door

Series

xEnergy Basic

Lockable

Yes

Handle Included

No

Width

400mm

Height

1.76m

Depth

45mm

Length

45mm

Material

Steel

Colour

Grey

RAL Code

White RAL 9016

IP Rating

IP30

For Use With

Floor Standing Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton premium low voltage switchgear is designed for high-performance and reliability. The xEnergy Basic LV systems deliver an exceptional solution with its elegant glass door and robust design, catering to various needs in the industry. With dimensions tailored for compact spaces, the enclosure boasts a stylish powder-coated finish in traffic white, ensuring a modern appeal while providing essential protection for electrical devices. The innovative mounting options offer versatility, allowing for front mounting with left or right hinge options to suit your installation space. Features like the 3-point turn lock enhance security, making this product an ideal choice for both commercial and industrial environments where safety and functionality are paramount.

Tough powder coating for enhanced durability

Compact design fits into smaller spaces efficiently

Elegant glass door adds a modern aesthetic

Versatile mounting options for flexible installation

3-point turn lock ensures secure access control

IP30 rating protects against solid objects greater than 2.5mm

Designed for optimal airflow and heat dissipation

Transparent panels allow for visibility of internal components

Manufactured with compliance to RoHS directives

Compatible with various Eaton accessory systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy