Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door, 2.06 m H, 400mm W, 45 mm D, 45 mm L for Use

Subtotal (1 unit)*

£236.65

(exc. VAT)

£283.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£236.65

*price indicative

RS Stock No.:
247-989
Mfr. Part No.:
102462 BPZ-DT-400/20-P-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Door

Door Type

Single Door

Series

xEnergy Basic

Lockable

Yes

Handle Included

No

Width

400mm

Height

2.06m

Depth

45mm

Length

45mm

Material

Sheet Steel

Colour

White

RAL Code

White RAL 9016

IP Rating

IP30

For Use With

Floor Standing Enclosure, Service distribution board IVS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Basic LV systems low voltage switchgear is an exceptional integration of style and functionality. Boasting a sophisticated glass door design, it fits seamlessly into a range of environments while offering robust performance. With dimensions tailored for versatility, this floor-standing service distribution board is perfect for spaces with specific height and width requirements. The innovative clip-down handle ensures ease of access without compromising security, making it ideal for both residential and commercial applications. The switchgear’s commitment to safety is reflected in its transparent panels made from 4 mm safety glass, meeting stringent standards. This enclosure not only serves as a protective housing for your electrical installations but also enhances visibility and accessibility. The product's thoughtful design features make it a leading choice for professionals seeking reliability and aesthetic value in low voltage switchgear solutions.

Stylish glass door design enhances visual appeal

Easy access via a user-friendly clip-down handle

Safety glass panels ensure secure visibility

Adaptable for both residential and commercial settings

Engineered for efficient space management with precise dimensions

Robust construction supports reliable electrical installations

Flexibility in mounting options to suit various applications

Supports a range of accessories for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy