Eaton xEnergy Basic Series Lockable Steel White RAL 9016 Single Door, 2.06 m H, 600mm W, 45 mm D, 45 mm L for Use with
- RS Stock No.:
- 243-558
- Mfr. Part No.:
- 102464 BPZ-DT-600/20-P-W
- Brand:
- Eaton
Subtotal (1 unit)*
£268.81
(exc. VAT)
£322.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.81 |
*price indicative
- RS Stock No.:
- 243-558
- Mfr. Part No.:
- 102464 BPZ-DT-600/20-P-W
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Single Door | |
| Product Type | Enclosure Door | |
| Series | xEnergy Basic | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 600mm | |
| Height | 2.06m | |
| Depth | 45mm | |
| Length | 45mm | |
| Material | Steel | |
| Colour | White | |
| RAL Code | White RAL 9016 | |
| IP Rating | IP30 | |
| For Use With | Service distribution board IVS, Floor Standing Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Single Door | ||
Product Type Enclosure Door | ||
Series xEnergy Basic | ||
Lockable Yes | ||
Handle Included No | ||
Width 600mm | ||
Height 2.06m | ||
Depth 45mm | ||
Length 45mm | ||
Material Steel | ||
Colour White | ||
RAL Code White RAL 9016 | ||
IP Rating IP30 | ||
For Use With Service distribution board IVS, Floor Standing Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV systems offer an innovative solution in low voltage switchgear, combining functionality with aesthetic appeal. Designed with precision, this model features a sleek glass door that allows for visibility while maintaining superior protection for its contents. With dimensions tailored for standard installations, this product is geared towards both versatility and durability, making it suitable for various applications in floor-standing distribution boards. Its robust construction, complemented by professional-grade coatings, ensures not only an attractive finish but also compliance with rigorous industry standards. The design considerations include user-friendly features like a three-point turn lock, which enhances security, while the excellent degree of protection guarantees peace of mind in operation. Ideal for a range of commercial environments, this switchgear is crafted to meet the demands of modern installations.
Elegant glass door design provides a modern aesthetic and functionality
Robust steel construction ensures both durability and long-lasting use
Surface powder coated for enhanced protection against wear and tear
Customisable mounting options facilitate hassle-free installation
167° door opening angle enables easy access to contents
Integrated 3-point turn lock mechanism enhances security and reliability
Designed to be compliant with RoHS standards for environmentally conscious usage
Versatile application, suitable for various distribution setups
Related links
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 600mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 400mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 600mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 400mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
