Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Glazed Door, 1760mm H, 600mm W, 45mm D, 45mm L for Use with
- RS Stock No.:
- 240-492
- Mfr. Part No.:
- 102439 BPZ-DT-600/17-P
- Brand:
- Eaton
Subtotal (1 unit)*
£246.60
(exc. VAT)
£295.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £246.60 |
*price indicative
- RS Stock No.:
- 240-492
- Mfr. Part No.:
- 102439 BPZ-DT-600/17-P
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Glazed Door | |
| Series | xEnergy Basic | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 600mm | |
| Height | 1760mm | |
| Depth | 45mm | |
| Length | 45mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Floor Standing Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Glazed Door | ||
Series xEnergy Basic | ||
Lockable Yes | ||
Handle Included No | ||
Width 600mm | ||
Height 1760mm | ||
Depth 45mm | ||
Length 45mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Floor Standing Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic Low Voltage Switchgear offers an innovative solution for versatile electrical distribution needs. Designed with practicality in mind, this floor-standing enclosure is ideal for service distribution boards, seamlessly combining style and functionality. Its robust construction involves sheet steel and glass, ensuring durability while providing a modern aesthetic with its transparent panels. The innovative design allows for easy mounting and adaptability, suitable for various installations. With a 167° door opening angle and a secure 3-point turn lock, accessing internal components is both convenient and safe. The enclosure is tailored to accommodate a range of accessories, making it a prime choice for users seeking customisation and versatility in their electrical setups.
Three-point turn lock with roller lever for enhanced security
Transparent safety glass panels provide visibility while maintaining safety
Flexible mounting options for diverse installation requirements
Designed with a stylish powder-coated finish for added durability
IP30 degree of protection ensures reliable performance in standard conditions
Left door capability for two-section designs increases accessibility
Single wing door design simplifies access and maintenance
Transparent safety glass panels provide visibility while maintaining safety
Flexible mounting options for diverse installation requirements
Designed with a stylish powder-coated finish for added durability
IP30 degree of protection ensures reliable performance in standard conditions
Left door capability for two-section designs increases accessibility
Single wing door design simplifies access and maintenance
Related links
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 9016 Glazed Door 600mm W 45mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 9016 Glazed Door 400mm W 45mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Glazed Door 600mm W 45mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Glazed Door 600mm W 45mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Glazed Door 600mm W 45mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 9016 Glazed Door 600mm W 600mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 9016 Glazed Door 600mm W 45mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Glazed Door 400mm W 415mm L for Use with
