Eaton xEnergy Basic Series Lockable Steel RAL 7035 Single Door, 2.06 m H, 600mm W, 45 mm D, 45 mm L for Use with Floor
- RS Stock No.:
- 247-986
- Mfr. Part No.:
- 102440 BPZ-DT-600/20-P
- Brand:
- Eaton
Subtotal (1 unit)*
£268.81
(exc. VAT)
£322.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.81 |
*price indicative
- RS Stock No.:
- 247-986
- Mfr. Part No.:
- 102440 BPZ-DT-600/20-P
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Single Door | |
| Product Type | Enclosure Door | |
| Series | xEnergy Basic | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 600mm | |
| Height | 2.06m | |
| Depth | 45mm | |
| Length | 45mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP30 | |
| For Use With | Floor Standing Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Single Door | ||
Product Type Enclosure Door | ||
Series xEnergy Basic | ||
Lockable Yes | ||
Handle Included No | ||
Width 600mm | ||
Height 2.06m | ||
Depth 45mm | ||
Length 45mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP30 | ||
For Use With Floor Standing Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV systems low voltage switchgear exemplifies innovation in design and functionality. Engineered for versatility, this glass door model is tailored for installations requiring a compact yet robust solution. Fitted for enclosures measuring HxW at 2060x600mm, it accommodates various service distribution needs while ensuring maximum accessibility and efficiency. Highlighting its unique features, the model showcases a transparent front, which promotes visibility, making it easy to monitor internal mechanisms. Crafted with durability in mind, its combination of sheet steel and safety glass enhances both safety and aesthetic appeal. Designed to facilitate ease of mounting from the front, the product ensures seamless integration into existing setups. This enclosure melds advanced engineering with practicality, perfect for any professional setting.
Transparent panels enhance visibility for easy monitoring
Three-point turn lock ensures robust security
Designed to be mounted from the front for easier access
Lightweight at only 7.3 kg, allowing effortless handling
Integrated hinges offer flexibility for both left and right-sided installations
Powder-coated finish provides added durability and aesthetic appeal
IP30 rating ensures adequate protection against solid foreign objects
Glazed door version supports a modern, stylish look
Compatible with various accessories for customisation
Related links
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 600mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 400mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 400mm W 415 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 600mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 400mm W 45 mm L for Use
