Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Glazed Door, 2010mm H, 600mm W, 45mm D, 45mm L for Use with

Subtotal (1 unit)*

£216.84

(exc. VAT)

£260.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£216.84

*price indicative

RS Stock No.:
243-615
Mfr. Part No.:
106425 BPZ-DT-600/20-L
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Glazed Door

Series

xEnergy Basic

Lockable

Yes

Handle Included

No

Width

600mm

Height

2010mm

Depth

45mm

Length

45mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Floor Standing Enclosure, Service Distribution Board IVS

COO (Country of Origin):
CZ
The Eaton xEnergy Basic LV systems low voltage switchgear offers unmatched reliability and versatility for modern electrical installations. Designed for optimal performance, this floor-standing enclosure is ideal for various applications, ensuring that your electrical distribution needs are met with excellence. Its sleek design features a glass door, coupled with a robust steel structure, providing both durability and aesthetics. With a generous size of 2060 mm in height and 600 mm in width, it accommodates various components effortlessly, making it a preferred choice for those seeking quality and resilience. The product also boasts numerous certifications, offering peace of mind through its adherence to safety and compliance regulations, all essential for a secure operational environment.

Designed for both left and right-hand hinge mounting
Includes transparent doors made from safety glass for enhanced visibility
Fitted with a reliable three-point turn lock that secures access
Engineered to meet IP30 and NEMA protection ratings, ensuring operational safety
Constructed from high-quality sheet steel and glass for long-lasting use
Available in a stylish light grey finish that blends seamlessly with any environment
Serves as an additional equipment solution for service distribution boards
Offers a door opening angle of 167°, allowing for easy access
Compatible with standard doors for two-leaf configurations
Provides excellent EMC-version features to minimise electromagnetic interference

Related links