Eaton xEnergy Basic Series Lockable Sheet Steel RAL 9016 Glazed Door, 1760mm H, 600mm W, 45mm D, 45mm L for Use with

Subtotal (1 unit)*

£246.60

(exc. VAT)

£295.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£246.60

*price indicative

RS Stock No.:
240-493
Mfr. Part No.:
102463 BPZ-DT-600/17-P-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Glazed Door

Series

xEnergy Basic

Lockable

Yes

Handle Included

No

Width

600mm

Height

1760mm

Depth

45mm

Length

45mm

Material

Sheet Steel

RAL Code

RAL 9016

For Use With

Floor Standing Enclosure, Service Distribution Board IVS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Basic LV system offers a robust solution for low voltage switchgear, designed with quality and functionality in mind. The glass door and elegant white finish ensure that this floor-standing enclosure meets aesthetic expectations without compromising on durability. With a generous height of 1760mm and a width of 600mm, this model is engineered to provide ample space while maintaining a compact footprint. It features innovative touchpoints such as a clip-down handle for easy access, and an impressive door opening angle of 167° for superior functionality. Built with safety and compliance in mind, it adheres to RoHS standards and uses materials like sheet steel and safety glass, ensuring long-lasting performance in various environments. This solution is perfect for those seeking a stylish yet practical addition to their service distribution setup.

Glass panels contribute to a modern aesthetic while providing visibility
Three-point turn lock enhances security, ensuring peace of mind
Mounting options allow for versatile installation configurations
Suitable for use in a modular system, adapting to various needs
Transparent door type facilitates easy inspection of internal components
Powder-coated finish ensures resilience against wear and tear
Designed to accommodate future expansions with ease
Meets the demands of various applications with an IP30 degree of protection

Related links