Eaton xEnergy Basic Series Lockable Sheet Steel RAL 9016 Glazed Door, 1760mm H, 600mm W, 600mm D, 600mm L for Use with
- RS Stock No.:
- 243-616
- Mfr. Part No.:
- 106428 BPZ-DT-600/17-L-W
- Brand:
- Eaton
Subtotal (1 unit)*
£197.28
(exc. VAT)
£236.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £197.28 |
*price indicative
- RS Stock No.:
- 243-616
- Mfr. Part No.:
- 106428 BPZ-DT-600/17-L-W
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Glazed Door | |
| Series | xEnergy Basic | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 600mm | |
| Height | 1760mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 9016 | |
| For Use With | Floor Standing Enclosure, Service Distribution Board IVS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Glazed Door | ||
Series xEnergy Basic | ||
Lockable Yes | ||
Handle Included No | ||
Width 600mm | ||
Height 1760mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Sheet Steel | ||
RAL Code RAL 9016 | ||
For Use With Floor Standing Enclosure, Service Distribution Board IVS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV systems low voltage switchgear is designed to meet the modern demands of both performance and aesthetic appeal. This glass door solution, tailored for a height of 1760 mm and width of 600 mm, combines functionality with a sleek, white finish. Suitable for use in various environments, it offers an ideal balance of accessibility and security, with features like a 3-point turn lock and the option for transparent panels made from high-grade safety glass. The floor-standing enclosure is versatile, making it a superior choice for any service distribution needs while adding a touch of elegance to the installation space. With The Eaton xEnergy Basic door, expect not only compliance with rigorous standards but also an attractive solution that enhances your operational efficiency.
Designed with a visually appealing glass door for excellent visibility
Utilises a robust and lightweight construction for ease of installation
Offers versatile mounting options to accommodate various configurations
Features a door opening angle of 167° for improved accessibility
Incorporates a protective cover mounted on the left side for enhanced functionality
Compatible with both left and right hinge installations to suit user preferences
Constructed from durable sheet steel and glass for long-lasting performance
Provides a modular system suitable for height and width adjustments
Compliant with industry standards for safety and reliability
Utilises a robust and lightweight construction for ease of installation
Offers versatile mounting options to accommodate various configurations
Features a door opening angle of 167° for improved accessibility
Incorporates a protective cover mounted on the left side for enhanced functionality
Compatible with both left and right hinge installations to suit user preferences
Constructed from durable sheet steel and glass for long-lasting performance
Provides a modular system suitable for height and width adjustments
Compliant with industry standards for safety and reliability
Related links
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 9016 Glazed Door 600mm W 45mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 9016 Glazed Door 400mm W 415mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 9016 Glazed Door 400mm W 45mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Glazed Door 600mm W 45mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 9016 Glazed Door 600mm W 45mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Glazed Door 600mm W 45mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 9016 Glazed Door 400mm W 45mm L for Use with
- Eaton xEnergy Basic Series Sheet Steel RAL 9016 Glazed Door 400mm W 415mm L for Use with LV
