Siemens 8GK953 Series Steel Mounting Plate, 1350mm H, 500mm W for Use with ALPHA 400 DIN

Subtotal (1 unit)*

£130.83

(exc. VAT)

£157.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.83

*price indicative

RS Stock No.:
629-029
Mfr. Part No.:
8GK9532-8KK20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Plate

Series

8GK953

Width

500mm

Height

1350mm

Material

Steel

For Use With

ALPHA 400 DIN

COO (Country of Origin):
DE
The Siemens Alpha 400 DIN cabinet-high mounting plate designed for efficiency and versatility in various industrial applications. Crafted from robust steel, this mounting panel stands at a height of 1350 mm and a width of 500 mm, ensuring a reliable and secure mounting solution for your equipment. Its distinctive design caters to professionals seeking a high-quality, durable product that provides optimal performance in demanding environments. This mounting plate not only meets high mechanical standards but also adheres to rigorous safety and compliance approvals, making it a trustworthy choice for your installation needs.

Constructed from high-grade steel for enhanced durability
Optimized dimensions facilitate easy installation and integration
Lightweight design simplifies transportation and handling
Compliant with various industry approvals for peace of mind

Related links