Siemens Steel Mounting Plate, 250mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-142
- Mfr. Part No.:
- 8GK9532-8KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£155.58
(exc. VAT)
£186.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.58 |
*price indicative
- RS Stock No.:
- 629-142
- Mfr. Part No.:
- 8GK9532-8KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Width | 250mm | |
| Material | Steel | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Width 250mm | ||
Material Steel | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Mounting panel is engineered for optimal performance within Alpha DIN cabinets, featuring a robust and durable steel construction. Designed with precision, it stands at a height of 1350 mm and a width of 250 mm, making it an ideal fit for various applications. This product not only enhances the organizational capabilities of your cabinet but also adheres to high safety and quality standards, ensuring reliability and functionality. With an impressive net weight of 5000 g, it guarantees sturdy support for your essential components. The robust design underpins its long-lasting use, catering to professionals who seek dependable solutions in their installations.
Manufactured from high-quality steel for enhanced durability
Optimally designed to fit within ALPHA DIN cabinets
Designed to accommodate a wide range of mounting requirements
Facilitates seamless integration with various equipment
Related links
- Siemens Steel Mounting Plate, 250mm W for Use with ALPHA 400 DIN
- Siemens Steel Mounting Plate, 500mm W for Use with ALPHA 400 DIN
- Siemens Steel Mounting Plate ALPHA 630
- Siemens 8GK951 Series Steel Black RAL 9016 Plain 300mm W for Use with ALPHA 400 DIN
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate ALPHA 630
