Siemens Steel Mounting Plate, 250mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-028
- Mfr. Part No.:
- 8GK9531-8KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£132.35
(exc. VAT)
£158.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.35 |
*price indicative
- RS Stock No.:
- 629-028
- Mfr. Part No.:
- 8GK9531-8KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Width | 250mm | |
| Material | Steel | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Width 250mm | ||
Material Steel | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 400 DIN cabinet-high mounting plate is expertly designed to enhance your industrial applications with its robust construction and practical dimensions. With a height of 1200 mm and a width of 250 mm, this steel mounting panel ensures durability and stability in various environments. It caters to the needs of modern installations, streamlining equipment mounting while providing efficient space utilization. The product's notable net weight of 4,295 g places it in a strong category for mounting solutions, ensuring it remains reliable during operation. When selecting components for your electrical setup, this mounting plate serves as a critical piece, making it an essential element for professionals aiming for excellence in their installations. Its compliance with various approvals and certifications solidifies its standing as a trusted choice in the market.
Constructed from high-quality steel for enhanced durability
Designed specifically for easy integration with DIN cabinets
Facilitates effective space management in high-density installations
Features a net weight that contributes to its stability under load
Related links
- Siemens Steel Mounting Plate, 250mm W for Use with ALPHA 400 DIN
- Siemens Steel Mounting Plate, 500mm W for Use with ALPHA 400 DIN
- Siemens Steel Mounting Plate ALPHA 630
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate ALPHA 630
- Siemens 8GK951 Series Steel Black RAL 9016 Plain 300mm W for Use with ALPHA 400 DIN
