Siemens 8GK953 Series Steel Mounting Plate, 600mm H, 500mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-160
- Mfr. Part No.:
- 8GK9531-4KK20
- Brand:
- Siemens
Subtotal (1 unit)*
£52.66
(exc. VAT)
£63.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.66 |
*price indicative
- RS Stock No.:
- 629-160
- Mfr. Part No.:
- 8GK9531-4KK20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Series | 8GK953 | |
| Width | 500mm | |
| Height | 600mm | |
| Material | Steel | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Series 8GK953 | ||
Width 500mm | ||
Height 600mm | ||
Material Steel | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate designed for Alpha 400 DIN systems with height 600 mm and width 500 mm provided without cover for versatile component installation within the cabinet.
Manufactured from high-quality steel for enhanced strength
Designed to fit standard DIN cabinets for versatile installation
Provides a stable platform for mounting various electrical components
Lightweight design allows for ease of handling and installation
Includes a range of certification approvals, ensuring compliance and reliability
Backed by extensive product support and downloadable resources
Designed to fit standard DIN cabinets for versatile installation
Provides a stable platform for mounting various electrical components
Lightweight design allows for ease of handling and installation
Includes a range of certification approvals, ensuring compliance and reliability
Backed by extensive product support and downloadable resources
Related links
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with ALPHA 400 DIN
