Siemens 8GK953 Series Steel Mounting Plate, 900mm H, 500mm W for Use with ALPHA 400 DIN

Subtotal (1 unit)*

£65.08

(exc. VAT)

£78.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.08

*price indicative

RS Stock No.:
629-026
Mfr. Part No.:
8GK9531-6KK20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Plate

Series

8GK953

Width

500mm

Height

900mm

Material

Steel

For Use With

ALPHA 400 DIN

COO (Country of Origin):
DE
The Siemens Mounting panel designed to enhance the efficiency of your Alpha 400 DIN cabinet setup. Boasting a robust structure made of steel, the product provides exceptional reliability and longevity. With an impressive height of 900 mm and a width of 500 mm, it accommodates various installations while ensuring a clean and organized space. This panel streamlines your operations by allowing straightforward mounting processes, making it an essential component for any serious electrical setup. Additionally, it is thoughtfully engineered to meet general product approvals and certifications, which reinforces its quality and safety standards. Whether you're expanding your electrical system or replacing an existing panel, this product stands out as a reliable choice for both durability and functionality.

Constructed from high-quality steel for enhanced durability
Designed to fit seamlessly in ALPHA 400 DIN cabinets
Offers straightforward mounting capabilities for ease of installation
Lightweight design facilitates easier handling during setup

Related links