Siemens 8GK953 Series Steel Mounting Plate, 900mm H, 250mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-139
- Mfr. Part No.:
- 8GK9531-6KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£51.33
(exc. VAT)
£61.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.33 |
*price indicative
- RS Stock No.:
- 629-139
- Mfr. Part No.:
- 8GK9531-6KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Series | 8GK953 | |
| Width | 250mm | |
| Height | 900mm | |
| Material | Steel | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Series 8GK953 | ||
Width 250mm | ||
Height 900mm | ||
Material Steel | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 400 DIN cabinet-high mounting plate is engineered for reliability and strength, ideal for various mounting applications. Designed to accommodate a height of 900 mm and a width of 250 mm, this mounting panel provides a robust solution for various installations. Constructed from high-quality steel, it ensures long-lasting durability while being lightweight for ease of handling. Its versatile design allows for seamless integration into existing systems, making it a preferred choice for professionals seeking dependable mounting solutions. The thoughtful engineering behind this product caters to both functionality and efficiency, thereby enhancing workspace organization and safety. This mounting plate stands out with a net weight of 3,500 g, optimizing ease of transportation without compromising structure. With comprehensive approvals and certifications, you can trust this product to meet industry standards and deliver outstanding performance in demanding environments.
Constructed from high-quality steel for enhanced durability
Optimized dimensions to fit seamlessly in various installations
Lightweight for easier handling during installation
Designed to ensure safety and reliability in mounting applications
Supports efficient workspace organization
Comes with comprehensive approvals for peace of mind
Optimized dimensions to fit seamlessly in various installations
Lightweight for easier handling during installation
Designed to ensure safety and reliability in mounting applications
Supports efficient workspace organization
Comes with comprehensive approvals for peace of mind
Related links
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with ALPHA 400 DIN
