Siemens Steel Mounting Plate, 250mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-013
- Mfr. Part No.:
- 8GK9531-7KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£115.83
(exc. VAT)
£139.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £115.83 |
*price indicative
- RS Stock No.:
- 629-013
- Mfr. Part No.:
- 8GK9531-7KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Width | 250mm | |
| Material | Steel | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Width 250mm | ||
Material Steel | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 400 DIN cabinet-high mounting plate designed to seamlessly integrate into your high-performance applications, providing unparalleled support for your electrical components. Crafted from robust steel, this mounting plate promises durability and stability, ensuring a reliable foundation for mounting panels within your cabinet. Its impressive height of 1000 mm and width of 250 mm make it an ideal choice for various installations, while the sleek design caters to both aesthetic and functional needs. This versatile solution not only meets industry standards but also delivers on the promise of superior engineering, making it a trusted partner for technicians and engineers alike. Whether you're upgrading systems or configuring new solutions, this mounting plate stands at the forefront of innovative product design.
Constructed from high-quality steel for long-lasting strength
Optimized dimensions facilitate easy installation in various cabinet sizes
Engineered to support a wide range of mounting configurations
Designed to withstand demanding environmental conditions
Provides a stable platform for heavy electrical components
Related links
- Siemens Steel Mounting Plate, 250mm W for Use with ALPHA 400 DIN
- Siemens Steel Mounting Plate, 500mm W for Use with ALPHA 400 DIN
- Siemens Steel Mounting Plate ALPHA 630
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate ALPHA 630
- Siemens 8GK951 Series Steel Black RAL 9016 Plain 300mm W for Use with ALPHA 400 DIN
