Siemens 8GK953 Series Steel Mounting Plate, 1800mm H, 1m W for Use with 1250 DIN, ALPHA 630
- RS Stock No.:
- 629-164
- Mfr. Part No.:
- 8GK9533-0KK40
- Brand:
- Siemens
Subtotal (1 unit)*
£188.33
(exc. VAT)
£226.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.33 |
*price indicative
- RS Stock No.:
- 629-164
- Mfr. Part No.:
- 8GK9533-0KK40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Series | 8GK953 | |
| Width | 1m | |
| Height | 1800mm | |
| Material | Steel | |
| For Use With | 1250 DIN, ALPHA 630 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Series 8GK953 | ||
Width 1m | ||
Height 1800mm | ||
Material Steel | ||
For Use With 1250 DIN, ALPHA 630 | ||
- COO (Country of Origin):
- DE
The Siemens Mounting panel designed to enhance the functionality of your DIN cabinet systems. Constructed from robust steel, this panel offers a perfect blend of durability and aesthetic appeal, ensuring that it meets rigorous commercial and industrial demands. With a notable height of 1800 mm and a width of 1000 mm, it provides ample space for component installation, facilitating straightforward organization and accessibility. Ideal for high mounting installations, this product supports efficient space utilization within your framework while maintaining structural integrity. It reflects exceptional engineering, backed by general product approvals and test certificates, making it a trustworthy choice for your mounting needs.
Robust steel construction ensures longevity and resilience
Designed specifically for high mounting within DIN cabinet systems
Facilitates optimal organization and accessibility of electrical components
Easily integrates into existing frameworks for enhanced versatility
Supports compliance with industry standards through various approvals
Designed specifically for high mounting within DIN cabinet systems
Facilitates optimal organization and accessibility of electrical components
Easily integrates into existing frameworks for enhanced versatility
Supports compliance with industry standards through various approvals
Related links
- Siemens 8GK953 Series Steel Mounting Plate 1.25m W for Use with 1250 DIN, ALPHA 630
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with 1250 DIN, ALPHA 630
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with 1250 DIN, ALPHA 630
- Siemens 8GK953 Series Steel Mounting Plate 750mm W for Use with 1250 DIN, ALPHA 630
- Siemens 8GK9913 Series Steel DIN Rail Frame 1m W For Use With 1250, ALPHA 630
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with ALPHA 400 DIN
