Siemens Steel Mounting Plate, 750mm W for Use with ALPHA 630, 1250 DIN
- RS Stock No.:
- 629-079
- Mfr. Part No.:
- 8GK9533-0KK30
- Brand:
- Siemens
Subtotal (1 unit)*
£318.01
(exc. VAT)
£381.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £318.01 |
*price indicative
- RS Stock No.:
- 629-079
- Mfr. Part No.:
- 8GK9533-0KK30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Width | 750mm | |
| Material | Steel | |
| For Use With | ALPHA 630, 1250 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Width 750mm | ||
Material Steel | ||
For Use With ALPHA 630, 1250 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Mounting panel is engineered for optimal performance in high-demand environments. This robust steel construction designed to provide reliable support in DIN cabinet applications, measuring a significant height and width to accommodate a variety of configurations. Its thoughtful design ensures that it can withstand the rigours of industrial use while maintaining a sleek profile. Completing the framework of support, the net weight underlines its durability, making it a top choice for serious professionals.
Constructed from high-quality steel for enhanced durability
Designed specifically for high mounting plate applications
Features a spacious layout, allowing for optimal configuration options
Offers a streamlined design suitable for any modern industrial setting
Lightweight yet sturdy, simplifying installation without compromising strength
Related links
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate ALPHA 630
- Siemens Steel Mounting Plate ALPHA 630
- Siemens Steel Mounting Plate, 250mm W for Use with ALPHA 400 DIN
- Siemens Steel Mounting Plate, 500mm W for Use with ALPHA 400 DIN
- Siemens Sheet Steel Enclosure Accessory Enclosure Front Plate 1.8 m L
- Schneider Electric Steel Mounting Plate Mounting Plate, 750mm W for Use with Thalassa PLA Enclosure
