Siemens 8GK953 Series Steel Mounting Plate, 1800mm H, 250mm W for Use with 1250 DIN, ALPHA 630
- RS Stock No.:
- 629-163
- Mfr. Part No.:
- 8GK9533-0KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£107.50
(exc. VAT)
£129.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.50 |
*price indicative
- RS Stock No.:
- 629-163
- Mfr. Part No.:
- 8GK9533-0KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Series | 8GK953 | |
| Width | 250mm | |
| Height | 1800mm | |
| Material | Steel | |
| For Use With | 1250 DIN, ALPHA 630 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Series 8GK953 | ||
Width 250mm | ||
Height 1800mm | ||
Material Steel | ||
For Use With 1250 DIN, ALPHA 630 | ||
- COO (Country of Origin):
- DE
The Siemens Mounting panel is expertly designed for use within the Alpha 630/1250 DIN cabinet, providing a robust solution for secure equipment installation. Crafted from durable steel, the product ensures longevity and strength, making it an ideal choice for demanding environments. Its generous dimensions of 1800 mm in height and 250 mm in width accommodate a variety of components while maintaining an elegant profile. With a net weight of 6,500 g, this panel demonstrates a solid build quality that professionals can rely on. Designed without a cover, it allows for easy access and flexibility during assembly. This mounting panel promises to enhance operational efficiency within your installation setup.
Offers a robust and resilient structure for reliable performance
Engineered for compatibility with various DIN cabinets, ensuring versatile application
Steel construction delivers enhanced durability for demanding industrial use
Generous size allows for ample space for mounting equipment
Designed to facilitate easy access, enhancing user convenience during setup
Lightweight yet strong, supporting efficient handling during installation
Engineered for compatibility with various DIN cabinets, ensuring versatile application
Steel construction delivers enhanced durability for demanding industrial use
Generous size allows for ample space for mounting equipment
Designed to facilitate easy access, enhancing user convenience during setup
Lightweight yet strong, supporting efficient handling during installation
Related links
- Siemens 8GK953 Series Steel Mounting Plate 1.25m W for Use with 1250 DIN, ALPHA 630
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with 1250 DIN, ALPHA 630
- Siemens 8GK953 Series Steel Mounting Plate 750mm W for Use with 1250 DIN, ALPHA 630
- Siemens 8GK953 Series Steel Mounting Plate 1m W for Use with 1250 DIN, ALPHA 630
- Siemens 8GK9913 Series Steel DIN Rail Frame 250mm W For Use With 1250, ALPHA 630
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with ALPHA 400 DIN
