Siemens 8GK953 Series Steel Mounting Plate, 1200mm H, 500mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-161
- Mfr. Part No.:
- 8GK9531-8KK20
- Brand:
- Siemens
Subtotal (1 unit)*
£95.83
(exc. VAT)
£115.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.83 |
*price indicative
- RS Stock No.:
- 629-161
- Mfr. Part No.:
- 8GK9531-8KK20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Series | 8GK953 | |
| Width | 500mm | |
| Height | 1200mm | |
| Material | Steel | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Series 8GK953 | ||
Width 500mm | ||
Height 1200mm | ||
Material Steel | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 400 DIN cabinet-high mounting plate is expertly designed to enhance functionality while ensuring durability in various environments. Constructed from robust steel, this mounting panel features a thoughtful height and width ratio, making it an ideal solution for housing electrical components securely and efficiently. With a sleek finish, its aesthetic appeal does not compromise its mechanical integrity, allowing for seamless integration into your workspace. This mounting panel is an optimal choice for both industrial and commercial applications, providing reliable performance for years to come. The thoughtfully crafted design not only facilitates ease of installation but also ensures that maintenance remains straightforward, delivering true value to professionals who demand quality and dependability in their tools and equipment.
Constructed from durable steel for enhanced strength and longevity
Designed for quick and easy installation in high-density environments
Optimized dimensions ensure compatibility with a wide range of setups
Lightweight design allows for effortless handling and installation
Maintenance-friendly to minimize downtime and boost productivity
Stylish and functional, ensuring a professional appearance in any setting
Designed for quick and easy installation in high-density environments
Optimized dimensions ensure compatibility with a wide range of setups
Lightweight design allows for effortless handling and installation
Maintenance-friendly to minimize downtime and boost productivity
Stylish and functional, ensuring a professional appearance in any setting
Related links
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with ALPHA 400 DIN
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with ALPHA 400 DIN
