Siemens Sheet Steel Cover, 600mm W, 10 mm L for Use with Modular Devices
- RS Stock No.:
- 621-998
- Mfr. Part No.:
- 8PQ2060-6BA04
- Brand:
- Siemens
Subtotal (1 unit)*
£79.01
(exc. VAT)
£94.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.01 |
*price indicative
- RS Stock No.:
- 621-998
- Mfr. Part No.:
- 8PQ2060-6BA04
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Width | 600mm | |
| Length | 10mm | |
| Material | Sheet Steel | |
| For Use With | Modular Devices | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Width 600mm | ||
Length 10mm | ||
Material Sheet Steel | ||
For Use With Modular Devices | ||
The Siemens Cover modular device is engineered to support modular devices with a robust design tailored for high performing operations. With its powder coated surface, it not only stands out aesthetically but also offers enhanced durability. The unit strategically combines practical dimensions of 600 mm in height and width, optimising space without compromising on functionality. Weighing in at 2.51 kg, its design facilitates easy handling for installation. This product exemplifies siemens commitment to quality, meeting rigorous international standards, and ensuring reliable performance across diverse environments. Whether you're looking to equip your operations or seeking to upgrade, this offering promises to deliver superior results packaged within a sleek and compact structure.
Efficiently supports modular devices with an installation width suitable for cabinet use
Constructed from high quality sheet steel for added strength and longevity
Designed with powder coated surfaces that resist wear and maintain appearance over time
Environmentally conscious through confirmations of various environmental standards
Comprehensive support and resources are available online for users
Streamlined design allows for effective integration into existing setups
Related links
- Siemens Sheet Steel Cover 10 mm L for Use with Cabinet
- Siemens Sheet Steel Cover 10 mm L for Use with Cabinet
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 600 mm
- Siemens Sheet Steel Cover 25 mm L for Use with Standard Frame
- Siemens Sheet Steel Cover 25 mm L for Use with Head Compartment
- Siemens 8PQ2005 Series Sheet Steel Cover for Use with Cabinet 50 mm x 25 mm x 600 mm
- Siemens 8PQ2010 Series Sheet Steel Cover for Use with Cabinet 100 mm x 25 mm x 600 mm
- Siemens 8PQ2060 Series Sheet Steel Cover Modular Devices for Use with Modular Devices 600 mm x 10 mm x 800 mm
