Siemens 8PQ2045 Series Steel Cover for Use with Modular Devices 450 mm x 10 mm x 600mm

Subtotal (1 unit)*

£87.49

(exc. VAT)

£104.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.49

*price indicative

RS Stock No.:
621-878
Mfr. Part No.:
8PQ2045-6BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Product Type

Cover

Length

10mm

For Use With

Modular Devices

Width

600mm

Material

Steel

Height

450mm

Series

8PQ2045

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Innovative cover offers a reliable and efficient solution for managing modular devices. Specifically designed to accommodate three devices with a robust design, it stands out in both functionality and aesthetics. The product boasts a powder coated surface that not only enhances its durability but also ensures a sleek appearance. With optimal dimensions tailored for cabinet installations, it makes integration into existing setups seamless. Crafted from high quality sheet steel, this product reflects siemens commitment to excellence, ensuring longevity and dependable performance in various environments. Efficiently facilitating various mounting options, it caters to diverse user needs while maintaining an optimal mounting height for easy access and operation. The highlighted references according to IEC standards bolster its credibility in professional applications, making it a preferred choice among industry experts.

Offers a powder coated finish for enhanced surface protection

Designed to accommodate a height of 450 mm for optimal accessibility

Features a compact width of 600 mm ideal for cabinet installation

Constructed from robust sheet steel for long lasting durability

Meets IEC 81346 2 referencing standards for trusted applications

Provides mounting options suitable for various equipment configurations

Supports efficient space management with its slim depth of 10 mm

Backed by siemens general product approval for added assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy