Siemens 8PQ2045 Series Steel Cover for Use with Cabinet 450 mm x 10 mm x 600mm

Subtotal (1 unit)*

£127.05

(exc. VAT)

£152.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.05

*price indicative

RS Stock No.:
621-531
Mfr. Part No.:
8PQ2045-6BA11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Product Type

Cover

Length

10mm

For Use With

Cabinet

Width

600mm

Material

Steel

Height

450mm

Series

8PQ2045

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Cover specifically engineered to meet rigorous industrial standards. Designed with functionality in mind, it features a robust powder coated surface that ensures durability across various applications. With its versatile installation options, this product can seamlessly fit into cabinets while offering various mounting height adjustments for devices. Built from sheet steel, it guarantees strength and longevity, catering to both aesthetic and safety requirements. The item's compact dimensions provide ease of manoeuvrability and placement, ensuring the ideal setup for any project. Perfectly aligned with the needs of modern industry demands, it serves as an essential component in enhancing productivity and operational efficiency.

Includes a 3 or 4 pole design for versatile connectivity

Utilises plug in technology for rapid installation and maintenance

Offers direct drive functionality for streamlined operations

Complies with IEC 81346 2 reference codes for industry standards

Supports an online ordering system for convenient purchasing

Comes with comprehensive digital resources for enhanced user support

Features a generous range of environmental confirmations for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy