Siemens 8PQ2045 Series Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- RS Stock No.:
- 621-535
- Mfr. Part No.:
- 8PQ2045-8BA08
- Brand:
- Siemens
Subtotal (1 unit)*
£170.49
(exc. VAT)
£204.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.49 |
*price indicative
- RS Stock No.:
- 621-535
- Mfr. Part No.:
- 8PQ2045-8BA08
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Masking Frame | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 450mm | |
| Series | 8PQ2045 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Masking Frame | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 450mm | ||
Series 8PQ2045 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame designed for optimal functionality, this model integrates seamlessly into existing systems, ensuring safe and dependable operation. Its innovative motorized operating mechanism caters to modern requirements, providing ease of use while maintaining high standards of safety. Packed within a sturdy sheet steel construction, the product offers both durability and a refined, powder coated surface finish, making it suitable for various industrial applications. The compact dimensions allow for flexible installation in diverse environments, enabling you to maximise available space without compromising on power or performance. As part of the renowned sivacon S4 series, this product stands as a testament to advanced engineering, combining user centric design with cutting edge technology, making it an ideal choice for professionals aiming for excellence in their projects.
Designed with a three pole fixed mounted structure for versatility
Equipped with an integrated rotary operator for effortless adjustments
Offers a unique motorized mechanism that enhances operational efficiency
Constructed from high quality sheet steel for long term durability
Features a sleek powder coated finish that aids in corrosion resistance
Makes installation simple with precise mounting dimensions for cabinets
Provides a lightweight option with minimal net weight for easy handling
Complies with IEC standards for assured reliability and performance
Related links
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Black RAL 7035 Single Door 800mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 600mm
