Siemens 8PQ2045 Series Steel Cover for Use with Modular Devices 450 mm x 10 mm x 800mm
- RS Stock No.:
- 621-533
- Mfr. Part No.:
- 8PQ2045-8BA02
- Brand:
- Siemens
Subtotal (1 unit)*
£100.83
(exc. VAT)
£121.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.83 |
*price indicative
- RS Stock No.:
- 621-533
- Mfr. Part No.:
- 8PQ2045-8BA02
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 10mm | |
| For Use With | Modular Devices | |
| Width | 800mm | |
| Material | Steel | |
| Height | 450mm | |
| Series | 8PQ2045 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 10mm | ||
For Use With Modular Devices | ||
Width 800mm | ||
Material Steel | ||
Height 450mm | ||
Series 8PQ2045 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Modular device is engineered to deliver exceptional performance and reliability in various applications. Designed specifically for the demands of modern installations, its powder coated finish enhances durability while contributing to a meticulous aesthetic. With a compact depth, this product effectively utilises space, making it an ideal choice for environments where efficiency is paramount. Additionally, the structured product information showcases its usability across diverse settings, confirming its place in the class of modular devices. The integration of advanced specifications ensures that this product meets stringent industry standards, making it a trusted option for professionals seeking quality solutions.
Features a sturdy sheet steel construction for enhanced durability
Compact dimensions facilitate seamless integration into existing setups
Specifically designed for cabinet installations which ensuring optimal performance
Powder coated surface provides additional protection against wear
Net weight reflects a robust design suitable for various applications
Installation width accommodates versatile installation requirements
Offers key approvals to ensure compliance with industry regulations
Provides access to comprehensive service and support resources online
Related links
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2060 Series Sheet Steel Cover Modular Devices for Use with Modular Devices 600 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Black RAL 7035 Single Door 800mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 150 mm x 10 mm x 800mm
