Siemens 8PQ2060 Series Steel Cover Modular Devices for Use with Modular Devices 600 mm x 10 mm x 800mm

Subtotal (1 unit)*

£115.14

(exc. VAT)

£138.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.14

*price indicative

RS Stock No.:
621-934
Mfr. Part No.:
8PQ2060-8BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover Modular Devices

Product Type

Cover

Length

10mm

For Use With

Modular Devices

Width

800mm

Material

Steel

Height

600mm

Series

8PQ2060

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Innovative cover modular device is engineered to deliver robust performance for various installation environments. Featuring a compact design, it seamlessly integrates into existing setups, enhancing efficiency without compromising space. The surface is elegantly powder coated, ensuring durable aesthetics while providing essential protection. With a focus on safety and accessibility, this device supports optimal mounting heights, ensuring ease of use for technicians. Explore how this advanced solution can optimise your operations through its reliable functionality and thoughtful design.

Designed with modularity in mind for versatile installations

Powder coated surface offers enhanced durability and aesthetics

Compact dimensions make it ideal for space restricted settings

Secure mounting options facilitate straightforward installation

Robust build quality ensures long lasting performance

User friendly height specifications support efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy